PNE20060EPE-QZ | |
---|---|
DigiKey Part Number | 1727-PNE20060EPE-QZTR-ND - Tape & Reel (TR) 1727-PNE20060EPE-QZCT-ND - Cut Tape (CT) 1727-PNE20060EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20060EPE-QZ |
Description | DIODE GEN PURP 200V 6A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.41700 | ¥44.17 |
100 | ¥3.07290 | ¥307.29 |
500 | ¥2.39924 | ¥1,199.62 |
1,000 | ¥1.95016 | ¥1,950.16 |
2,000 | ¥1.74331 | ¥3,486.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.65465 | ¥8,273.25 |
10,000 | ¥1.53647 | ¥15,364.70 |
25,000 | ¥1.50752 | ¥37,688.00 |