MRJR9381MC | |
---|---|
DigiKey Part Number | 664-MRJR9381MC-ND |
Manufacturer | |
Manufacturer Product Number | MRJR9381MC |
Description | GEN2 RUGGED RJ45 RECEPTACLE CAT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.63000 | ¥135.63 |
10 | ¥120.20000 | ¥1,202.00 |
25 | ¥115.57760 | ¥2,889.44 |
50 | ¥110.95560 | ¥5,547.78 |
100 | ¥104.79160 | ¥10,479.16 |
250 | ¥95.54504 | ¥23,886.26 |
500 | ¥89.38096 | ¥44,690.48 |
1,000 | ¥81.98385 | ¥81,983.85 |