Single Bipolar Transistors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
3 A7 A
Vce Saturation (Max) @ Ib, Ic
290mV @ 100mA, 2A400mV @ 40mA, 2A500mV @ 100mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V200 @ 500mA, 2V
Frequency - Transition
330MHz380MHz390MHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-243AA
2SC5964-TD-E
TRANS NPN 50V 3A PCP
onsemi
6,736
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,000 : ¥1.64584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
3 A
50 V
290mV @ 100mA, 2A
1µA (ICBO)
200 @ 100mA, 2V
3.5 W
380MHz
150°C (TJ)
Surface Mount
TO-243AA
PCP
SOT−89(3−LEAD)
2SA2016-TD-E
TRANS PNP 50V 7A PCP
onsemi
10,481
In Stock
1 : ¥6.32000
Cut Tape (CT)
1,000 : ¥2.69576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
7 A
50 V
400mV @ 40mA, 2A
100nA (ICBO)
200 @ 500mA, 2V
3.5 W
330MHz
150°C (TJ)
Surface Mount
TO-243AA
PCP
SOT−89(3−LEAD)
2SA2125-TD-H
TRANS PNP 50V 3A PCP
onsemi
3,067
In Stock
1 : ¥3.94000
Cut Tape (CT)
1,000 : ¥2.37074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
3 A
50 V
500mV @ 100mA, 2A
1µA (ICBO)
200 @ 100mA, 2V
3.5 W
390MHz
150°C (TJ)
Surface Mount
TO-243AA
PCP
Showing
of 3

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.