IRLZ44NPBF

DigiKey Part Number
IRLZ44NPBF-ND
Manufacturer
Manufacturer Product Number
IRLZ44NPBF
Description
MOSFET N-CH 55V 47A TO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 47A (Tc) 3.8W (Ta), 110W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRLZ44NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.51000¥10.51
50¥8.41140¥420.57
100¥6.66530¥666.53
500¥5.64978¥2,824.89
1,000¥4.60233¥4,602.33
2,000¥4.33253¥8,665.06
5,000¥4.12623¥20,631.15
10,000¥3.93580¥39,358.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.