SBR2065D1-13

DigiKey Part Number
SBR2065D1-13DITR-ND - Tape & Reel (TR)
SBR2065D1-13DICT-ND - Cut Tape (CT)
SBR2065D1-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR2065D1-13
Description
DIODE SBR 65V 20A TO252-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 65 V 20A Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
65 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 65 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.18200¥61.82
100¥4.27730¥427.73
500¥3.57422¥1,787.11
1,000¥3.04190¥3,041.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.70917¥6,772.92
5,000¥2.56658¥12,832.90
12,500¥2.42497¥30,312.12
Manufacturers Standard Package