STPS3L40S | |
---|---|
DigiKey Part Number | 497-4673-2-ND - Tape & Reel (TR) 497-4673-1-ND - Cut Tape (CT) 497-4673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L40S |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L40S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.11200 | ¥31.12 |
100 | ¥1.86530 | ¥186.53 |
500 | ¥1.72686 | ¥863.43 |
1,000 | ¥1.17425 | ¥1,174.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.08097 | ¥2,702.43 |
5,000 | ¥1.03608 | ¥5,180.40 |
12,500 | ¥0.93246 | ¥11,655.75 |
25,000 | ¥0.91865 | ¥22,966.25 |
62,500 | ¥0.86339 | ¥53,961.88 |