STEVAL-ISA124V1 | |
---|---|
DigiKey Part Number | 497-14516-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA124V1 |
Description | BOARD DEMO 5W VIPER17HN |
Customer Reference | |
Detailed Description | VIPer17 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | VIPer17 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Short-Circuit Protection | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥834.44000 | ¥834.44 |