VIPER17LDTR | |
---|---|
DigiKey Part Number | 497-7048-2-ND - Tape & Reel (TR) 497-7048-1-ND - Cut Tape (CT) 497-7048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER17LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 23.5V | |
Duty Cycle | 70% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.32300 | ¥73.23 |
25 | ¥6.95200 | ¥173.80 |
100 | ¥5.71070 | ¥571.07 |
250 | ¥5.33800 | ¥1,334.50 |
500 | ¥4.71736 | ¥2,358.68 |
1,000 | ¥3.72430 | ¥3,724.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.47600 | ¥8,690.00 |
5,000 | ¥3.30218 | ¥16,510.90 |
12,500 | ¥3.17804 | ¥39,725.50 |
25,000 | ¥3.07873 | ¥76,968.25 |