SS2PH10-M3/84A

DigiKey Part Number
SS2PH10-M3/84AGITR-ND - Tape & Reel (TR)
SS2PH10-M3/84AGICT-ND - Cut Tape (CT)
SS2PH10-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2PH10-M3/84A
Description
DIODE SCHOTTKY 100V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SS2PH10-M3/84A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.87300¥28.73
100¥1.72410¥172.41
500¥1.59616¥798.08
1,000¥1.08542¥1,085.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99922¥2,997.66
6,000¥0.95772¥5,746.32
9,000¥0.86195¥7,757.55
30,000¥0.84917¥25,475.10
75,000¥0.79810¥59,857.50
Manufacturers Standard Package