2SA1162-GR,LXHF

DigiKey Part Number
264-2SA1162-GRLXHFTR-ND - Tape & Reel (TR)
264-2SA1162-GRLXHFCT-ND - Cut Tape (CT)
264-2SA1162-GRLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1162-GR,LXHF
Description
TRANS PNP 50V 0.15A SMINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.11800¥21.18
100¥1.06970¥106.97
500¥0.87286¥436.43
1,000¥0.64767¥647.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54488¥1,634.64
6,000¥0.52095¥3,125.70
9,000¥0.45055¥4,054.95
30,000¥0.44211¥13,263.30
75,000¥0.36608¥27,456.00
150,000¥0.36044¥54,066.00
Manufacturers Standard Package