BFP740ESDH6327XTSA1

DigiKey Part Number
BFP740ESDH6327XTSA1TR-ND - Tape & Reel (TR)
BFP740ESDH6327XTSA1CT-ND - Cut Tape (CT)
BFP740ESDH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP740ESDH6327XTSA1
Description
RF TRANS NPN 4.7V 45GHZ SOT343
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 4.7V 45mA 45GHz 160mW Surface Mount PG-SOT343-4-2
Datasheet
 Datasheet
EDA/CAD Models
BFP740ESDH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
45GHz
Noise Figure (dB Typ @ f)
0.55dB ~ 1.8dB @ 150MHz ~ 10GHz
Gain
8.5dB ~30.5dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Current - Collector (Ic) (Max)
45mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4-2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.13800¥41.38
25¥3.86200¥96.55
100¥3.09020¥309.02
250¥2.86948¥717.37
500¥2.42796¥1,213.98
1,000¥1.87619¥1,876.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.71065¥5,131.95
6,000¥1.60030¥9,601.80
15,000¥1.48993¥22,348.95
30,000¥1.41267¥42,380.10
Manufacturers Standard Package