2SC3326-A,LF | |
---|---|
DigiKey Part Number | 2SC3326-ALFTR-ND - Tape & Reel (TR) 2SC3326-ALFCT-ND - Cut Tape (CT) 2SC3326-ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3326-A,LF |
Description | TRANS NPN 20V 0.3A TO236 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 300 mA 30MHz 150 mW Surface Mount TO-236 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3326-A,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 4mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥1.06070 | ¥106.07 |
500 | ¥0.78600 | ¥393.00 |
1,000 | ¥0.69726 | ¥697.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58399 | ¥1,751.97 |
6,000 | ¥0.52677 | ¥3,160.62 |
9,000 | ¥0.49758 | ¥4,478.22 |
15,000 | ¥0.46474 | ¥6,971.10 |
21,000 | ¥0.44526 | ¥9,350.46 |
30,000 | ¥0.42633 | ¥12,789.90 |
75,000 | ¥0.38472 | ¥28,854.00 |
150,000 | ¥0.36944 | ¥55,416.00 |