CSD18541F5T | |
---|---|
DigiKey Part Number | 296-44470-2-ND - Tape & Reel (TR) 296-44470-1-ND - Cut Tape (CT) 296-44470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18541F5T |
Description | MOSFET N-CH 60V 2.2A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD18541F5T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 777 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.82310 | ¥482.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.77728 | ¥1,194.32 |
500 | ¥4.08834 | ¥2,044.17 |
1,250 | ¥3.33030 | ¥4,162.88 |
2,500 | ¥3.13511 | ¥7,837.78 |
6,250 | ¥2.98580 | ¥18,661.25 |
12,500 | ¥2.84800 | ¥35,600.00 |
25,000 | ¥2.84254 | ¥71,063.50 |