Single FETs, MOSFETs

Results: 5
Manufacturer
Diodes IncorporatedGood-Ark SemiconductorNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
1A (Ta)4.3A (Ta)4.5A (Ta)6.6A (Ta)7A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 6.5A, 10V26mOhm @ 4A, 10V50mOhm @ 4.5A, 10V50mOhm @ 6A, 10V254mOhm @ 900mA, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA2V @ 250µA2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.65 nC @ 4.5 V6.4 nC @ 10 V10.5 nC @ 10 V11.8 nC @ 10 V12.5 nC @ 10 V
Vgs (Max)
±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
81 pF @ 15 V460 pF @ 15 V620 pF @ 15 V642 pF @ 25 V643 pF @ 15 V
Power Dissipation (Max)
342mW (Ta)1.2W (Ta)1.38W (Ta)1.8W (Ta)2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-50°C ~ 150°C (TJ)
Supplier Device Package
SOT-23-3SOT-23-6LSOT-323TSOT-23-6TSOT-26
Package / Case
SC-70, SOT-323SOT-23-6SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3056L-7
MOSFET P-CH 30V 4.3A SOT23
Diodes Incorporated
90,281
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.87259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
50mOhm @ 6A, 10V
2.1V @ 250µA
11.8 nC @ 10 V
±25V
642 pF @ 25 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
PMF250XNEX
MOSFET N-CH 30V 1A SOT323
Nexperia USA Inc.
99,312
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.47672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1A (Ta)
2.5V, 4.5V
254mOhm @ 900mA, 4.5V
1.25V @ 250µA
1.65 nC @ 4.5 V
±12V
81 pF @ 15 V
-
342mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
AP6320x
DMN3026LVT-7
MOSFET N-CH 30V 6.6A TSOT26
Diodes Incorporated
13,694
In Stock
45,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.81088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.6A (Ta)
4.5V, 10V
23mOhm @ 6.5A, 10V
2V @ 250µA
12.5 nC @ 10 V
±20V
643 pF @ 15 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
TSOT-26
DMP3050LVT-7
MOSFET P CH 30V 4.5A TSOT26
Diodes Incorporated
15,968
In Stock
1,305,000
Factory
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.12441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
4.5V, 10V
50mOhm @ 4.5A, 10V
2V @ 250µA
10.5 nC @ 10 V
±25V
620 pF @ 15 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
GSFR0603
GSFR0308
MOSFET, N-CH, SINGLE, 7A, 30V, S
Good-Ark Semiconductor
5,980
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.63018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
7A (Ta)
4.5V, 10V
26mOhm @ 4A, 10V
2V @ 250µA
6.4 nC @ 10 V
±20V
460 pF @ 15 V
-
2W (Ta)
-50°C ~ 150°C (TJ)
Surface Mount
SOT-23-6L
SOT-23-6
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.