RS1MB-13-F

DigiKey Part Number
RS1MB-FDITR-ND - Tape & Reel (TR)
RS1MB-FDICT-ND - Cut Tape (CT)
RS1MB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1MB-13-F
Description
DIODE GEN PURP 1KV 1A SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS1MB-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.92900¥19.29
100¥1.15670¥115.67
500¥1.07102¥535.51
1,000¥0.75429¥754.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.59470¥1,784.10
6,000¥0.58493¥3,509.58
Manufacturers Standard Package