SSL16PL-TP

DigiKey Part Number
SSL16PL-TPMSTR-ND - Tape & Reel (TR)
SSL16PL-TPMSCT-ND - Cut Tape (CT)
SSL16PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL16PL-TP
Description
DIODE SCHOTTKY 60V 1A SOD123FL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
65 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.14300¥21.43
100¥1.08210¥108.21
500¥0.95890¥479.45
1,000¥0.74627¥746.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.66792¥1,669.80
5,000¥0.65299¥3,264.95
12,500¥0.57836¥7,229.50
25,000¥0.57090¥14,272.50
62,500¥0.48508¥30,317.50
125,000¥0.46642¥58,302.50
Manufacturers Standard Package