STPS3L60U

DigiKey Part Number
497-6584-2-ND - Tape & Reel (TR)
497-6584-1-ND - Cut Tape (CT)
497-6584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3L60U
Description
DIODE SCHOTTKY 60V 3A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS3L60U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.20200¥32.02
100¥1.92110¥192.11
500¥1.77858¥889.29
1,000¥1.20947¥1,209.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.11341¥2,783.53
5,000¥1.06718¥5,335.90
12,500¥0.96045¥12,005.62
25,000¥0.94622¥23,655.50
62,500¥0.88931¥55,581.88
Manufacturers Standard Package