SL44HE3_B/H

DigiKey Part Number
112-SL44HE3_B/HTR-ND - Tape & Reel (TR)
112-SL44HE3_B/HCT-ND - Cut Tape (CT)
112-SL44HE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL44HE3_B/H
Description
DIODE SCHOTTKY 40V 8A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.59900¥55.99
100¥4.35280¥435.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥3.68987¥3,136.39
1,700¥3.00580¥5,109.86
2,550¥2.82962¥7,215.53
5,950¥2.69487¥16,034.48
21,250¥2.57049¥54,622.91
Manufacturers Standard Package