SK84C | |
---|---|
DigiKey Part Number | 1801-SK84CTR-ND - Tape & Reel (TR) 1801-SK84CCT-ND - Cut Tape (CT) 1801-SK84CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK84C |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK84C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 8A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98100 | ¥298.10 |
500 | ¥2.49102 | ¥1,245.51 |
1,000 | ¥2.12010 | ¥2,120.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88820 | ¥5,664.60 |
6,000 | ¥1.78881 | ¥10,732.86 |
9,000 | ¥1.65631 | ¥14,906.79 |
30,000 | ¥1.63991 | ¥49,197.30 |