PMZ350UPEYL

DigiKey Part Number
1727-2320-2-ND - Tape & Reel (TR)
1727-2320-1-ND - Cut Tape (CT)
1727-2320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ350UPEYL
Description
MOSFET P-CH 20V 1A DFN1006-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PMZ350UPEYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
450mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
127 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 3.125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.06100¥20.61
100¥1.03850¥103.85
500¥0.84726¥423.63
1,000¥0.62862¥628.62
2,000¥0.52884¥1,057.68
5,000¥0.50563¥2,528.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.43730¥4,373.00
30,000¥0.42910¥12,873.00
50,000¥0.35530¥17,765.00
Manufacturers Standard Package