FDMS8460

DigiKey Part Number
FDMS8460TR-ND - Tape & Reel (TR)
FDMS8460CT-ND - Cut Tape (CT)
FDMS8460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS8460
Description
MOSFET N-CH 40V 25A/49A 8PQFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 25A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7205 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥18.86600¥188.66
100¥15.01490¥1,501.49
500¥12.70484¥6,352.42
1,000¥10.77980¥10,779.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.24083¥30,722.49
6,000¥9.85582¥59,134.92
Manufacturers Standard Package