FDC6301N

DigiKey Part Number
FDC6301NTR-ND - Tape & Reel (TR)
FDC6301NCT-ND - Cut Tape (CT)
FDC6301NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6301N
Description
MOSFET 2N-CH 25V 0.22A SSOT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 220mA 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC6301N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
220mA
Rds On (Max) @ Id, Vgs
4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
9.5pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.89800¥28.98
100¥1.73970¥173.97
500¥1.61076¥805.38
1,000¥1.09527¥1,095.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00830¥3,024.90
6,000¥0.96642¥5,798.52
9,000¥0.86978¥7,828.02
30,000¥0.85689¥25,706.70
75,000¥0.80535¥60,401.25
Manufacturers Standard Package