BAS21GWX

DigiKey Part Number
1727-7323-2-ND - Tape & Reel (TR)
1727-7323-1-ND - Cut Tape (CT)
1727-7323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21GWX
Description
DIODE GEN PURP 200V 225MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 225mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.07500¥10.75
100¥0.58130¥58.13
500¥0.45630¥228.15
1,000¥0.31690¥316.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26252¥787.56
6,000¥0.24825¥1,489.50
9,000¥0.21127¥1,901.43
30,000¥0.19543¥5,862.90
75,000¥0.16902¥12,676.50
150,000¥0.14050¥21,075.00
Manufacturers Standard Package