CMPD6001 TR PBFREE

DigiKey Part Number
1514-CMPD6001TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPD6001TRPBFREECT-ND - Cut Tape (CT)
1514-CMPD6001TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPD6001 TR PBFREE
Description
DIODE GEN PURP 75V 250MA SOT23
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
500 pA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.55600¥45.56
100¥3.16900¥316.90
500¥2.47444¥1,237.22
1,000¥2.01124¥2,011.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.79789¥5,393.67
6,000¥1.70648¥10,238.88
9,000¥1.58458¥14,261.22
30,000¥1.54802¥46,440.60
Manufacturers Standard Package