MU1005-600Y | |
---|---|
DigiKey Part Number | 118-MU1005-600YTR-ND - Tape & Reel (TR) 118-MU1005-600YCT-ND - Cut Tape (CT) 118-MU1005-600YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1005-600Y |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-600Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.05400 | ¥10.54 |
25 | ¥0.81960 | ¥20.49 |
50 | ¥0.68000 | ¥34.00 |
100 | ¥0.58570 | ¥58.57 |
250 | ¥0.46892 | ¥117.23 |
500 | ¥0.42200 | ¥211.00 |
1,000 | ¥0.35161 | ¥351.61 |
5,000 | ¥0.32816 | ¥1,640.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31645 | ¥3,164.50 |
20,000 | ¥0.30121 | ¥6,024.20 |
30,000 | ¥0.29301 | ¥8,790.30 |