SSM3K15AFU,LF | |
---|---|
DigiKey Part Number | SSM3K15AFULFTR-ND - Tape & Reel (TR) SSM3K15AFULFCT-ND - Cut Tape (CT) SSM3K15AFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K15AFU,LF |
Description | MOSFET N-CH 30V 100MA USM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K15AFU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.61160 | ¥61.16 |
500 | ¥0.44644 | ¥223.22 |
1,000 | ¥0.39284 | ¥392.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32440 | ¥973.20 |
6,000 | ¥0.28974 | ¥1,738.44 |
9,000 | ¥0.27205 | ¥2,448.45 |
15,000 | ¥0.25214 | ¥3,782.10 |
21,000 | ¥0.24034 | ¥5,047.14 |
30,000 | ¥0.22885 | ¥6,865.50 |
75,000 | ¥0.20360 | ¥15,270.00 |
150,000 | ¥0.18797 | ¥28,195.50 |
300,000 | ¥0.17482 | ¥52,446.00 |