BAT17,215

DigiKey Part Number
1727-4815-2-ND - Tape & Reel (TR)
1727-4815-1-ND - Cut Tape (CT)
1727-4815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT17,215
Description
RF DIODE SCHOTTKY 4V TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 4V 30 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAT17,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
4V
Current - Max
30 mA
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
15Ohm @ 5mA, 1kHz
Operating Temperature
100°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.79800¥17.98
100¥0.90720¥90.72
500¥0.80374¥401.87
1,000¥0.62542¥625.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55977¥1,679.31
6,000¥0.55058¥3,303.48
Manufacturers Standard Package