BFCN-8450+ | |
---|---|
DigiKey Part Number | 3157-BFCN-8450+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFCN-8450+ |
Description | LTCC BAND PASS FILTER, 8350 - 85 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.45GHz Center Band Pass Ceramic Filter 200 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFCN-8450+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 8.45GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 200 MHz | |
Insertion Loss | 3.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.04mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥37.13357 | ¥111,400.71 |