BZX84C10-7-F

DigiKey Part Number
BZX84C10-FDITR-ND - Tape & Reel (TR)
BZX84C10-FDICT-ND - Cut Tape (CT)
BZX84C10-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10-7-F
Description
DIODE ZENER 10V 300MW SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.86200¥8.62
100¥0.46470¥46.47
500¥0.36500¥182.50
1,000¥0.25343¥253.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20992¥629.76
6,000¥0.19852¥1,191.12
9,000¥0.16895¥1,520.55
30,000¥0.15628¥4,688.40
75,000¥0.13516¥10,137.00
150,000¥0.11235¥16,852.50
Manufacturers Standard Package