DF02S-E3/45 | |
---|---|
DigiKey Part Number | DF02S-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | DF02S-E3/45 |
Description | BRIDGE RECT 1PHASE 200V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF02S-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
50 | ¥5.33640 | ¥266.82 |
100 | ¥3.87340 | ¥387.34 |
500 | ¥3.23630 | ¥1,618.15 |
1,000 | ¥2.75423 | ¥2,754.23 |
2,000 | ¥2.45301 | ¥4,906.02 |
5,000 | ¥2.32388 | ¥11,619.40 |
10,000 | ¥2.15175 | ¥21,517.50 |