QTM3053T1 | |
---|---|
DigiKey Part Number | 1516-1303-2-ND - Tape & Reel (TR) 1516-1303-1-ND - Cut Tape (CT) 1516-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM3053T1 |
Description | MINI-FLAT PACKAGE RANDOM-PHASE T |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 250µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥7.72800 | ¥77.28 |
100 | ¥5.71880 | ¥571.88 |
500 | ¥5.25478 | ¥2,627.39 |
1,000 | ¥4.32746 | ¥4,327.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.11107 | ¥12,333.21 |
6,000 | ¥4.01836 | ¥24,110.16 |
15,000 | ¥3.92562 | ¥58,884.30 |