DF06M-E3/45 | |
---|---|
DigiKey Part Number | DF06M-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | DF06M-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 1A DFM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole DFM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Supplier Device Package | DFM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
50 | ¥5.02600 | ¥251.30 |
100 | ¥3.64760 | ¥364.76 |
500 | ¥3.04764 | ¥1,523.82 |
1,000 | ¥2.59372 | ¥2,593.72 |
2,000 | ¥2.31004 | ¥4,620.08 |
5,000 | ¥2.18844 | ¥10,942.20 |
10,000 | ¥2.02634 | ¥20,263.40 |