2SC4738-Y,LF

DigiKey Part Number
2SC4738-YLFTR-ND - Tape & Reel (TR)
2SC4738-YLFCT-ND - Cut Tape (CT)
2SC4738-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4738-Y,LF
Description
TRANS NPN 50V 0.15A SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
2SC4738-Y,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
100 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥0.90300¥9.03
100¥0.55820¥55.82
500¥0.40670¥203.35
1,000¥0.35744¥357.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29445¥883.35
6,000¥0.26261¥1,575.66
9,000¥0.24633¥2,216.97
15,000¥0.22802¥3,420.30
21,000¥0.21716¥4,560.36
30,000¥0.20660¥6,198.00
75,000¥0.18336¥13,752.00
150,000¥0.16898¥25,347.00
300,000¥0.15688¥47,064.00
Manufacturers Standard Package