TZM5231B-GS08

DigiKey Part Number
TZM5231B-GS08TR-ND - Tape & Reel (TR)
TZM5231B-GS08CT-ND - Cut Tape (CT)
TZM5231B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5231B-GS08
Description
DIODE ZENER 5.1V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZM5231B-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.25600¥12.56
100¥0.61330¥61.33
500¥0.51130¥255.65
1,000¥0.35524¥355.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.30787¥769.67
5,000¥0.28557¥1,427.85
12,500¥0.23682¥2,960.25
25,000¥0.23264¥5,816.00
62,500¥0.20896¥13,060.00
125,000¥0.18110¥22,637.50
Manufacturers Standard Package