TM4C1290NCZADI3 | |
---|---|
DigiKey Part Number | 296-48054-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1290NCZADI3 |
Description | IC MCU 32BIT 1MB FLASH 212NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1290NCZADI3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, QSSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 212-NFBGA (10x10) | |
Package / Case | 212-VFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
184 | ¥108.95554 | ¥20,047.82 |
368 | ¥103.60788 | ¥38,127.70 |
552 | ¥96.92357 | ¥53,501.81 |