SMAZ5921B-E3/61 | |
---|---|
DigiKey Part Number | 112-SMAZ5921B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5921B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5921B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5921B-E3/61 |
Description | DIODE ZENER 6.8V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60300 | ¥26.03 |
100 | ¥1.31030 | ¥131.03 |
500 | ¥1.16136 | ¥580.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.90381 | ¥1,626.86 |
3,600 | ¥0.80892 | ¥2,912.11 |
5,400 | ¥0.79085 | ¥4,270.59 |
9,000 | ¥0.70046 | ¥6,304.14 |
45,000 | ¥0.69142 | ¥31,113.90 |
90,000 | ¥0.58748 | ¥52,873.20 |