1PMT5927BT1G | |
---|---|
DigiKey Part Number | 1PMT5927BT1GOSTR-ND - Tape & Reel (TR) 1PMT5927BT1GOSCT-ND - Cut Tape (CT) 1PMT5927BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5927BT1G |
Description | DIODE ZENER 12V 3.2W POWERMITE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.63900 | ¥46.39 |
100 | ¥3.22320 | ¥322.32 |
500 | ¥2.51646 | ¥1,258.23 |
1,000 | ¥2.04539 | ¥2,045.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82846 | ¥5,485.38 |
6,000 | ¥1.73550 | ¥10,413.00 |
9,000 | ¥1.61153 | ¥14,503.77 |
30,000 | ¥1.57434 | ¥47,230.20 |