M48T58Y-70PC1 | |
---|---|
DigiKey Part Number | 497-2859-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T58Y-70PC1 |
Description | IC RTC CLK/CALENDAR PAR 28-DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | M48T58Y-70PC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3mA @ 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 28-PCDIP, CAPHAT® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.11000 | ¥203.11 |
12 | ¥187.33417 | ¥2,248.01 |
36 | ¥178.91444 | ¥6,440.92 |
108 | ¥159.97111 | ¥17,276.88 |
252 | ¥152.60397 | ¥38,456.20 |
504 | ¥145.23698 | ¥73,199.44 |