DS17887-3+ | |
---|---|
DigiKey Part Number | DS17887-3+-ND |
Manufacturer | |
Manufacturer Product Number | DS17887-3+ |
Description | IC RTC CLK/CALENDAR PAR 24EDIP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 24-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS17887-3+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 8KB | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.7V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 2mA @ 2.7V ~ 3.7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 24-EDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.51000 | ¥232.51 |
14 | ¥214.42500 | ¥3,001.95 |
28 | ¥204.79143 | ¥5,734.16 |
112 | ¥183.10634 | ¥20,507.91 |
252 | ¥174.67401 | ¥44,017.85 |
504 | ¥166.24147 | ¥83,785.70 |