BZT52C3V9-7-F

DigiKey Part Number
BZT52C3V9-FDITR-ND - Tape & Reel (TR)
BZT52C3V9-FDICT-ND - Cut Tape (CT)
BZT52C3V9-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V9-7-F
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V9-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.14900¥11.49
100¥0.55910¥55.91
500¥0.46646¥233.23
1,000¥0.32411¥324.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28093¥842.79
6,000¥0.26058¥1,563.48
9,000¥0.21610¥1,944.90
30,000¥0.21228¥6,368.40
75,000¥0.19067¥14,300.25
150,000¥0.16525¥24,787.50
Manufacturers Standard Package