BZX384-B15,115

DigiKey Part Number
1727-3640-2-ND - Tape & Reel (TR)
1727-3640-1-ND - Cut Tape (CT)
1727-3640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B15,115
Description
DIODE ZENER 15V 300MW SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.13300¥11.33
100¥0.55330¥55.33
500¥0.46156¥230.78
1,000¥0.32067¥320.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27790¥833.70
6,000¥0.25779¥1,546.74
9,000¥0.21378¥1,924.02
30,000¥0.21001¥6,300.30
75,000¥0.18863¥14,147.25
150,000¥0.16348¥24,522.00
Manufacturers Standard Package