SZMMSZ4679T1G | |
---|---|
DigiKey Part Number | SZMMSZ4679T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4679T1GOSCT-ND - Cut Tape (CT) SZMMSZ4679T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4679T1G |
Description | DIODE ZENER 2V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4679T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92270 | ¥92.27 |
500 | ¥0.76988 | ¥384.94 |
1,000 | ¥0.53493 | ¥534.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46362 | ¥1,390.86 |
6,000 | ¥0.43004 | ¥2,580.24 |
9,000 | ¥0.35662 | ¥3,209.58 |
30,000 | ¥0.35033 | ¥10,509.90 |
75,000 | ¥0.31467 | ¥23,600.25 |
150,000 | ¥0.27271 | ¥40,906.50 |