LSK170A SOT-23 3L ROHS | |
---|---|
DigiKey Part Number | 4004-LSK170ASOT-233LROHSTR-ND - Tape & Reel (TR) 4004-LSK170ASOT-233LROHSCT-ND - Cut Tape (CT) 4004-LSK170ASOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK170A SOT-23 3L ROHS |
Description | JFET N-CH 40V 10MA SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 10 mA 400 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.6 mA @ 10 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 200 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 20pF @ 15V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥75.94900 | ¥759.49 |
100 | ¥63.29180 | ¥6,329.18 |
500 | ¥55.84604 | ¥27,923.02 |
1,000 | ¥50.26141 | ¥50,261.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥49.51675 | ¥148,550.25 |