SZMMSZ9V1T1G | |
---|---|
DigiKey Part Number | SZMMSZ9V1T1GOSTR-ND - Tape & Reel (TR) SZMMSZ9V1T1GOSCT-ND - Cut Tape (CT) SZMMSZ9V1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ9V1T1G |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ9V1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.70440 | ¥70.44 |
500 | ¥0.58730 | ¥293.65 |
1,000 | ¥0.40809 | ¥408.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35367 | ¥1,061.01 |
6,000 | ¥0.32805 | ¥1,968.30 |
9,000 | ¥0.27204 | ¥2,448.36 |
30,000 | ¥0.26725 | ¥8,017.50 |
75,000 | ¥0.24004 | ¥18,003.00 |
150,000 | ¥0.20804 | ¥31,206.00 |