DDZ13B-7

DigiKey Part Number
DDZ13BDITR-ND - Tape & Reel (TR)
DDZ13BDICT-ND - Cut Tape (CT)
DDZ13BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ13B-7
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.37100¥13.71
100¥0.66910¥66.91
500¥0.55810¥279.05
1,000¥0.38775¥387.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24348¥730.44
6,000¥0.22584¥1,355.04
9,000¥0.19395¥1,745.55
Manufacturers Standard Package