SZMM3Z22VST1G | |
---|---|
DigiKey Part Number | SZMM3Z22VST1GOSTR-ND - Tape & Reel (TR) SZMM3Z22VST1GOSCT-ND - Cut Tape (CT) SZMM3Z22VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z22VST1G |
Description | DIODE ZENER 22V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z22VST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20030 | ¥120.03 |
500 | ¥0.97942 | ¥489.71 |
1,000 | ¥0.72665 | ¥726.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61130 | ¥1,833.90 |
6,000 | ¥0.58446 | ¥3,506.76 |
9,000 | ¥0.50548 | ¥4,549.32 |
30,000 | ¥0.49600 | ¥14,880.00 |
75,000 | ¥0.41070 | ¥30,802.50 |
150,000 | ¥0.40438 | ¥60,657.00 |