1N4742ATR

DigiKey Part Number
1N4742AFSTR-ND - Tape & Reel (TR)
1N4742AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4742ATR
Description
DIODE ZENER 12V 1W DO41
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4742ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.58400¥15.84
100¥0.77340¥77.34
500¥0.64512¥322.56
1,000¥0.44826¥448.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38849¥1,165.47
6,000¥0.36037¥2,162.22
9,000¥0.29884¥2,689.56
30,000¥0.29357¥8,807.10
75,000¥0.26368¥19,776.00
150,000¥0.22852¥34,278.00
Manufacturers Standard Package