BZX884-C3V3,315 | |
---|---|
DigiKey Part Number | 1727-5656-2-ND - Tape & Reel (TR) 1727-5656-1-ND - Cut Tape (CT) 1727-5656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C3V3,315 |
Description | DIODE ZENER 3.3V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.85500 | ¥18.55 |
100 | ¥0.90720 | ¥90.72 |
500 | ¥0.75678 | ¥378.39 |
1,000 | ¥0.52584 | ¥525.84 |
2,000 | ¥0.45573 | ¥911.46 |
5,000 | ¥0.42272 | ¥2,113.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35056 | ¥3,505.60 |
30,000 | ¥0.34437 | ¥10,331.10 |
50,000 | ¥0.30931 | ¥15,465.50 |
100,000 | ¥0.27426 | ¥27,426.00 |
250,000 | ¥0.26807 | ¥67,017.50 |