TZMC12-GS18 | |
---|---|
DigiKey Part Number | TZMC12-GS18GITR-ND - Tape & Reel (TR) TZMC12-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMC12-GS18 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.61330 | ¥61.33 |
500 | ¥0.51130 | ¥255.65 |
1,000 | ¥0.35524 | ¥355.24 |
2,000 | ¥0.30787 | ¥615.74 |
5,000 | ¥0.28557 | ¥1,427.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23682 | ¥2,368.20 |
30,000 | ¥0.23264 | ¥6,979.20 |
50,000 | ¥0.20896 | ¥10,448.00 |
100,000 | ¥0.18527 | ¥18,527.00 |
250,000 | ¥0.18110 | ¥45,275.00 |