BZX384-C4V7,115 | |
---|---|
DigiKey Part Number | 1727-4992-2-ND - Tape & Reel (TR) 1727-4992-1-ND - Cut Tape (CT) 1727-4992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C4V7,115 |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C4V7,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.97700 | ¥9.77 |
100 | ¥0.52870 | ¥52.87 |
500 | ¥0.41492 | ¥207.46 |
1,000 | ¥0.28816 | ¥288.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23871 | ¥716.13 |
6,000 | ¥0.22576 | ¥1,354.56 |
9,000 | ¥0.19213 | ¥1,729.17 |
30,000 | ¥0.17772 | ¥5,331.60 |
75,000 | ¥0.15370 | ¥11,527.50 |
150,000 | ¥0.12777 | ¥19,165.50 |